Filter Your Search
1 - 3 of 3 results
|
STM32G474MET3
STMicroelectronics
|
$8.4073 | Active | 32 | 170 MHz | 524288 | 131072 | CORTEX-M4 | 48 MHz | 66 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 9 | 8 | 8 | YES | FLASH | 42 mA | 3.6 V | 1.71 V | S-PQFP-G80 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | 2020-03-31 | STMicroelectronics | ||||
|
STM32G474MET3TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 170 MHz | 524288 | 131072 | CORTEX-M4 | 48 MHz | 66 | 15 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 3.6 V | 1.71 V | S-PQFP-G80 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | , | |||||||
|
STM32G474MET3XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 170 MHz | 524288 | 131072 | CORTEX-M4 | 48 MHz | 66 | 15 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 16 | 16 | 6 | 8 | 8 | YES | FLASH | 3.6 V | 1.71 V | S-PQFP-G80 | 125 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | , |