Filter Your Search
1 - 2 of 2 results
|
STM32H745ZGT6
STMicroelectronics
|
$17.1385 | Yes | Active | 32 | 480 MHz | 1048576 | 1048576 | CORTEX-M7 | 32 | 26 | 48 MHz | 97 | 22 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 4 | 11 | 8 | 8 | YES | FLASH | 462 mA | 3.6 V | 2 V | S-PQFP-G144 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.86SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32H745ZGT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 480 MHz | 1048576 | 1048576 | CORTEX-M7 | 32 | 26 | 48 MHz | 97 | 22 | YES | 1.7 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 4 | 11 | 8 | 8 | YES | FLASH | 462 mA | 3.6 V | 1.7 V | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC | QFP | QFP144,.86SQ,20 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |