Filter Your Search
1 - 2 of 2 results
|
STM32L021D4P7D
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32 MHz | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.65 V | NOT SPECIFIED | NOT SPECIFIED | 14 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP, | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L021D4P7DTR
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32 MHz | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.65 V | NOT SPECIFIED | NOT SPECIFIED | 14 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP, | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics |