Filter Your Search
1 - 4 of 4 results
|
STM32L031F6P7
STMicroelectronics
|
$1.4859 | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 15 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L031F6P7DTR
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 15 | 5 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | 8542.31.00.01 | ||||||||
|
STM32L031F6P7D
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 15 | 5 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | 8542.31.00.01 | ||||||||
|
STM32L031F6P7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 15 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |