Filter Your Search
1 - 10 of 24 results
|
STM32L051K6U6
STMicroelectronics
|
$2.3583 | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 27 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L051K6T6
STMicroelectronics
|
$2.9692 | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L051K6U6TR
STMicroelectronics
|
$3.9936 | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L051K6U7DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 8542.31.00.01 | |||||||||
|
STM32L051K6T3D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.65 V | AUTOMOTIVE | S-PQFP-G32 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP, QFP32,.35SQ,32 | compliant | 8542.31.00.01 | |||||||
|
STM32L051K6T6TR
STMicroelectronics
|
Check for Price | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP, QFP32,.35SQ,32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32L051K6T3DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.65 V | AUTOMOTIVE | S-PQFP-G32 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP, QFP32,.35SQ,32 | compliant | 8542.31.00.01 | |||||||
|
STM32L051K6U7D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 8542.31.00.01 | |||||||||
|
STM32L051K6T7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LQFP-32 | compliant | 8542.31.00.01 | |||||||||
|
STM32L051K6U3DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.65 V | AUTOMOTIVE | S-PQCC-N32 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | HVQCCN, LCC32,.2SQ,20 | compliant | 8542.31.00.01 |