Filter Your Search
1 - 4 of 4 results
|
STM32L051K8U6
STMicroelectronics
|
$1.0477 | Yes | Active | 32 | 32 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L051K8U6DTR
STMicroelectronics
|
$3.0261 | Yes | Active | 32 | 32 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L051K8U6D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | HVQCCN, LCC32,.2SQ,20 | compliant | 8542.31.00.01 | |||||
|
STM32L051K8U6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 27 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |