Filter Your Search
1 - 4 of 4 results
|
STM32L051R8H7
STMicroelectronics
|
$3.4490 | Yes | Active | 32 | 32 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 50 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B64 | e1 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | TFBGA-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L051R8H7DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 50 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.65 V | INDUSTRIAL | S-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | TFBGA, BGA64,8X8,20 | compliant | 8542.31.00.01 | |||||||||
|
STM32L051R8H7TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 50 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | TFBGA-64 | compliant | 8542.31.00.01 | |||||||||
|
STM32L051R8H7D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 65536 | 8192 | CORTEX-M0 | 25 MHz | 50 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | NO | YES | 7 | 8 | YES | FLASH | 6.8 mA | 3.6 V | 1.65 V | INDUSTRIAL | S-PBGA-B64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | TFBGA-64 | compliant | 8542.31.00.01 |