Filter Your Search
1 - 4 of 4 results
|
STM32L081KZT6
STMicroelectronics
|
$2.8616 | Yes | Active | 32 | 32 MHz | 25 MHz | 25 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | e3 | 3 | 260 | NOT SPECIFIED | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | |||
|
STM32L081KZT6DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 25 MHz | 25 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.65 V | NOT SPECIFIED | NOT SPECIFIED | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LQFP, | |||||||
|
STM32L081KZT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 25 MHz | 25 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LQFP, | |||||||
|
STM32L081KZT6D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 25 MHz | 25 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 3.6 V | 1.65 V | NOT SPECIFIED | NOT SPECIFIED | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LQFP, |