Filter Your Search
1 - 1 of 1 results
|
STM32L083RZH3TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 196608 | 20480 | CORTEX-M0 | 32 MHz | 51 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 1.65 V | AUTOMOTIVE | S-PBGA-B64 | e1 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | TFBGA-64 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics |