Filter Your Search
1 - 4 of 4 results
|
STM32L083VBT6
STMicroelectronics
|
$4.7139 | Yes | Active | 32 | 32 MHz | 131072 | 20480 | CORTEX-M0 | 32 MHz | 84 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L083VBT6D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 20480 | CORTEX-M0 | 32 MHz | 84 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
STM32L083VBT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 20480 | CORTEX-M0 | 32 MHz | 84 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 7 | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L083VBT6DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 131072 | 20480 | CORTEX-M0 | 32 MHz | 84 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 |