Filter Your Search
1 - 1 of 1 results
|
STM32L152RDY6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 393216 | 49152 | CORTEX-M3 | 24 MHz | 51 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 12.3 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 600 µm | 4.539 mm | 4.911 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |