Filter Your Search
1 - 3 of 3 results
|
STM32L471ZET6
STMicroelectronics
|
$7.9560 | Yes | Active | 32 | 80 MHz | 48 MHz | 114 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 1.71 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM32L471ZET6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 512K | 131072 | 16 | 26 | 48 MHz | 114 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
STM32L471ZET6TR
STMicroelectronics
|
Check for Price | Active | 32 | 80 MHz | 524288 | 131072 | 16 | 26 | 48 MHz | 114 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |