Filter Your Search
1 - 8 of 8 results
|
STM32L562CET6
STMicroelectronics
|
$10.5157 | Yes | Active | 32 | 110 MHz | 48 MHz | 38 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.71 V | NOT SPECIFIED | NOT SPECIFIED | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | 2019-12-23 | STMicroelectronics | |||||||||||||||||||||||||||
|
STM32L562CET6PXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 110 MHz | 524288 | 393216 | CORTEX-M33 | 48 MHz | 36 | 15 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 14 | 3 | 8 | 8 | YES | FLASH | 56.59 mA | 3.6 V | 1.71 V | S-PQFP-G48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-10-12 | , | ||||||||
|
STM32L562CET6PTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 110 MHz | 524288 | 393216 | CORTEX-M33 | 48 MHz | 36 | 15 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 14 | 3 | 8 | 8 | YES | FLASH | 56.59 mA | 3.6 V | 1.71 V | S-PQFP-G48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-10-12 | , | ||||||||
|
STM32L562CET6QXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 110 MHz | 524288 | 393216 | CORTEX-M33 | 48 MHz | 38 | 15 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 14 | 6 | 8 | 8 | YES | FLASH | 56.59 mA | 3.6 V | 1.71 V | S-PQFP-G48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | 2020-05-14 | , | ||||||||
|
STM32L562CET6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 110 MHz | 524288 | 262144 | CORTEX-M33 | 48 MHz | 38 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 15 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP-48 | ||||||||
|
STM32L562CET6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 110 MHz | 524288 | 262144 | CORTEX-M33 | 48 MHz | 38 | 14 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 15 | 8 | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | LQFP-48 | ||||||||
|
STM32L562CET6P
STMicroelectronics
|
Check for Price | Active | 32 | 110 MHz | 48 MHz | 38 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.71 V | NOT SPECIFIED | NOT SPECIFIED | 48 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | 2019-12-23 | STMicroelectronics | ||||||||||||||||||||||||||||
|
STM32L562CET6QTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 110 MHz | 524288 | 393216 | CORTEX-M33 | 48 MHz | 38 | 15 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 14 | 6 | 8 | 8 | YES | FLASH | 56.59 mA | 3.6 V | 1.71 V | S-PQFP-G48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-05-14 | , |