Filter Your Search
1 - 2 of 2 results
|
STM32MP151DAC1
STMicroelectronics
|
$9.0624 | Yes | Active | 32 | 800 MHz | 724992 | 16 | 26 | 48 MHz | YES | 1.34 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 48 | 8 | 8 | 955 mA | 1.38 V | 1.3 V | S-PBGA-B361 | 105 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 361 | PLASTIC/EPOXY | TFBGA | BGA361,23X23,25/20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | STMICROELECTRONICS | TFBGA-361 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32MP151DAC1T
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 800 MHz | 724992 | 16 | 26 | 48 MHz | YES | 1.34 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 48 | 8 | 8 | 955 mA | 1.38 V | 1.3 V | S-PBGA-B361 | 105 °C | -20 °C | 361 | PLASTIC/EPOXY | TFBGA | BGA361,23X23,25/20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | STMICROELECTRONICS | , | unknown | 3A991.A.2 | 8542.31.00.01 |