Filter Your Search
1 - 10 of 62 results
|
STM32W108C8U7
STMicroelectronics
|
Check for Price | Obsolete | YES | 1.25 V | MICROPROCESSOR CIRCUIT | CMOS | 1.32 V | 1.18 V | INDUSTRIAL | S-XQCC-N48 | 105 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | HVQCCN, | 48 | VFQFPN | unknown | 8542.31.00.01 | ||||||||||||||||||
|
STM32W108C8U63
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 | 24 MHz | 65536 | 8192 | CORTEX-M3 | YES | 1.25 V | MICROPROCESSOR CIRCUIT | CMOS | FLASH | 1.32 V | 1.18 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | 7 X 7 MM, ROHS COMPLIANT, VFQFPN-48 | 48 | VFQFPN | compliant | 8542.31.00.01 | |||
|
STM32W108CCU7TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 24 MHz | 65536 | 16384 | CORTEX-M3 | YES | CMOS | FLASH | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
STM32W108C8U73
STMicroelectronics
|
Check for Price | Obsolete | YES | 1.25 V | MICROPROCESSOR CIRCUIT | CMOS | 1.32 V | 1.18 V | INDUSTRIAL | S-XQCC-N48 | 105 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | HVQCCN, | 48 | VFQFPN | unknown | 8542.31.00.01 | ||||||||||||||||||
|
STM32W108C8U74
STMicroelectronics
|
Check for Price | Obsolete | YES | 1.25 V | MICROPROCESSOR CIRCUIT | CMOS | 1.32 V | 1.18 V | INDUSTRIAL | S-XQCC-N48 | 105 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | HVQCCN, | 48 | VFQFPN | unknown | 8542.31.00.01 | ||||||||||||||||||
|
STM32W108HZU7
STMicroelectronics
|
Check for Price | Obsolete | YES | 1.25 V | MICROPROCESSOR CIRCUIT | CMOS | 1.32 V | 1.18 V | INDUSTRIAL | S-XQCC-N40 | 105 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STMICROELECTRONICS | HVQCCN, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
STM32W108CZU6
STMicroelectronics
|
Check for Price | Obsolete | 32 | 24 MHz | 49152 | 12288 | CORTEX-M3 | YES | 1.25 V | MICROPROCESSOR CIRCUIT | CMOS | FLASH | 1.32 V | 1.18 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | 7 X 7 MM, ROHS COMPLIANT, VFQFPN-48 | 48 | VFQFPN | compliant | 8542.31.00.01 | ||||||||||
|
STM32W108HCU6
STMicroelectronics
|
Check for Price | Obsolete | YES | 1.25 V | MICROPROCESSOR CIRCUIT | CMOS | 1.32 V | 1.18 V | INDUSTRIAL | S-XQCC-N40 | 85 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STMICROELECTRONICS | HVQCCN, | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
STM32W108HBU61
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 | 24 MHz | 131072 | 8192 | CORTEX-M3 | YES | 1.25 V | MICROPROCESSOR CIRCUIT | CMOS | FLASH | 150 mA | 1.32 V | 1.18 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STMICROELECTRONICS | QFN | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-40 | 40 | VFQFPN | compliant | 8542.31.00.01 | ||
|
STM32W108CCU74TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 24 MHz | 65536 | 16384 | CORTEX-M3 | YES | CMOS | FLASH | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | STMICROELECTRONICS | compliant | 8542.31.00.01 |