Filter Your Search
1 - 1 of 1 results
|
STM802SM6F
STMicroelectronics
|
$2.0868 | Active | 3.6 V | 1.1 V | 5.5 V | 60 µA | +2.925V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.925V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |