Filter Your Search
1 - 1 of 1 results
|
STM817LDS6E
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 V | 1 V | 5.5 V | 60 µA | +4.65V | 1 | YES | NO | RESET THRESHOLD VOLTGE IS 4.65V | BATTERY BACKUP SUPERVISOR | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 |