Filter Your Search
1 - 1 of 1 results
![]() |
STM8AF5189TCR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 65536 | 4096 | 4096 | STM8 | 24 MHz | 56 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 37 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.31.00.01 |