Filter Your Search
1 - 1 of 1 results
|
STM8AF6223PDAX
STMicroelectronics
|
$3.8650 | End Of Life | 8 | 16 MHz | 8192 | 1024 | STM8A | 16 MHz | 16 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 28 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |