Filter Your Search
1 - 1 of 1 results
|
STM8AF6226ITCX
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 8192 | 1024 | STM8A | 16 MHz | 28 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 28 | 1 | 8 | 8 | YES | FLASH | 4.75 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G32 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | STMicroelectronics |