Filter Your Search
1 - 10 of 122 results
|
STM8L101F2U6ATR
STMicroelectronics
|
$0.7462 | Yes | Active | 8 | 16 MHz | 4096 | 1536 | STM8 | 16 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VQCCN | LCC20,.13SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | STMICROELECTRONICS | QFN | UFQFPN-20 | 20 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8L101F3P6
STMicroelectronics
|
$0.7853 | Yes | Active | 8 | 16 MHz | 6144 | 1536 | ST8 | 16 MHz | 18 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSOP2 | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, TSSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||
|
STM8L101F3P3
STMicroelectronics
|
$0.9009 | Active | 8 | 16 MHz | 6144 | 1536 | ST8 | 16 MHz | 18 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | TSOP2, | 20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||
|
STM8L101G2U6A
STMicroelectronics
|
$0.9746 | Yes | Active | 8 | 16 MHz | 4096 | 1536 | STM8 | 16 MHz | 26 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | VQCCN | LCC28,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | QFN | UFQFPN-28 | 28 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8L101G2U6
STMicroelectronics
|
$0.9746 | Active | 8 | 16 MHz | 4096 | 1536 | STM8 | 16 MHz | 26 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | UNSPECIFIED | VQCCN | LCC28,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | QFN | VQCCN, LCC28,.16SQ,20 | 28 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||
|
STM8L101G3U6A
STMicroelectronics
|
$1.0314 | Active | 8 | 16 MHz | 8192 | 1536 | STM8 | 16 MHz | 26 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | UNSPECIFIED | VQCCN | LCC28,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | QFN | VQCCN, LCC28,.16SQ,20 | 28 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||
|
STM8L101G3U6
STMicroelectronics
|
$1.0314 | Yes | Active | 8 | 16 MHz | 8192 | 1536 | STM8 | 16 MHz | 26 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | UNSPECIFIED | VQCCN | LCC28,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | QFN | UFQFPN-28 | 28 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8L101K3U6
STMicroelectronics
|
$1.1045 | Yes | Active | 8 | 16 MHz | 8192 | 1536 | STM8 | 16 MHz | 30 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | QFN | UFQFPN-32 | 32 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8L101F3U6TR
STMicroelectronics
|
$1.1794 | Yes | Active | 8 | 16 MHz | 8192 | 1536 | STM8 | 16 MHz | 18 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VQCCN | LCC20,.13SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | STMICROELECTRONICS | QFN | UFQFPN-20 | 20 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8L101F3P6TR
STMicroelectronics
|
$1.2546 | Yes | Active | 8 | 16 MHz | 6144 | 1536 | ST8 | 16 MHz | 18 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSOP2 | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, TSSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |