Filter Your Search
1 - 6 of 6 results
![]() |
STM8L151C8U3
STMicroelectronics
|
$1.4262 | Yes | Active | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 80 mA | 3.6 V | 1.8 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | UFQFPN-48 | 48 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||
![]() |
STM8L151C8U3D
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 40 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 80 mA | 3.6 V | 1.65 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | UFQFPN | compliant | 8542.31.00.01 | |||||||
![]() |
STM8L151C8U3DSTM8L151C8U3D
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 1.65 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | 125 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | HVQCCN, | 48 | UFQFPN | unknown | ||||||||||||||||||||
![]() |
STM8L151C8U3DTR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.78 mA | 3.6 V | 1.65 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | HVQCCN, LCC48,.28SQ,20 | compliant | 8542.31.00.01 | |||||||||||
![]() |
STM8L151C8U3STM8L151C8U3
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | 125 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | HVQCCN, | 48 | UFQFPN | unknown | ||||||||||||||||||||
![]() |
STM8L151C8U3TR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 41 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 3.78 mA | 3.6 V | 1.8 V | AUTOMOTIVE | S-XQCC-N48 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | HVQCCN, LCC48,.28SQ,20 | compliant | 8542.31.00.01 |