Filter Your Search
1 - 1 of 1 results
|
STM8L152C6T6TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 32768 | 2048 | ST8 | 16 MHz | 41 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 40 | 8 | 8 | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | LFQFP, QFP48,.35SQ,20 | not_compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |