Filter Your Search
1 - 2 of 2 results
|
STM8S105K4U3ATR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 2048 | STM8 | 16 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 23 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 2.95 V | AUTOMOTIVE | S-XQCC-N32 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S105K4U3A
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16384 | 2048 | STM8 | 16 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 23 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 2.95 V | AUTOMOTIVE | S-XQCC-N32 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |