Filter Your Search
1 - 2 of 2 results
![]() |
STM8S105K6U6A
STMicroelectronics
|
$1.2794 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | 1024 | STM8 | 16 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 23 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||
![]() |
STM8S105K6U6ATR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 32768 | 2048 | 1024 | STM8 | 16 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 23 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |