Filter Your Search
1 - 10 of 120 results
|
STM8S105C4T6TR
STMicroelectronics
|
$0.6198 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 1024 | STM8 | 16 MHz | 38 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S105S4T6CTR
STMicroelectronics
|
$0.6789 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 1024 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S105K4U6A
STMicroelectronics
|
$1.2105 | Active | 8 | 16 MHz | 16384 | 2048 | 1024 | STM8 | 16 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 23 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||
|
STM8S105K6U6A
STMicroelectronics
|
$1.3372 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | 1024 | STM8 | 16 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 23 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 5 mm | 5 mm | STMICROELECTRONICS | UFQFPN-32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||||||
|
STM8S105K4T6C
STMicroelectronics
|
$1.5097 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 1024 | STM8 | 16 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 23 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S105S6T3C
STMicroelectronics
|
$1.6959 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 2.95 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||
|
STM8S105S6T6C
STMicroelectronics
|
$1.7854 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||
|
STM8S105K6T3C
STMicroelectronics
|
$1.9842 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | 1024 | STM8 | 16 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 23 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 2.95 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S105C6T3
STMicroelectronics
|
$2.0289 | Yes | Active | 8 | 16 MHz | 32768 | 2048 | 1024 | STM8 | 16 MHz | 38 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 35 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 2.95 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFP | LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S105S4T6C
STMicroelectronics
|
$2.0730 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 1024 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |