Filter Your Search
1 - 10 of 39 results
|
STM8TL53G4U6TR
STMicroelectronics
|
$2.3816 | Yes | Not Recommended | 8 | 16 MHz | 4096 | 4096 | STM8 | 16 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 32 | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N28 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | UNSPECIFIED | VQCCN | LCC28,.16SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | STMICROELECTRONICS | QFN | 4 X 4 MM, ROHS COMPLIANT, UFQFPN-28 | 28 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||||
|
STM8TL52G4P6TR
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER | CMOS | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM8TL53F4P6TR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 4096 | STM8 | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLASH | 80 mA | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
STM8TL53G4P6TR
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER | CMOS | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM8T143AU61T
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 5.5 V | 2.3 V | 85 °C | -40 °C | STMICROELECTRONICS | UFDFP-8 | compliant | 2 inch | 550 µm | 3 mm | SURFACE MOUNT | 75 µA | 1-WIRE INTERFACE | 0.07-4.9V | VOLTAGE OUTPUT | RECTANGULAR | 850 ms | PROXIMITY SENSOR,CAPACITIVE | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM8T143AUTAB2TR
STMicroelectronics
|
Check for Price | Obsolete | YES | 5.5 V | 2.3 V | 85 °C | -40 °C | STMICROELECTRONICS | unknown | 2 inch | 550 µm | 3 mm | SURFACE MOUNT | 75 µA | 1-WIRE INTERFACE | 0.07-4.9V | VOLTAGE OUTPUT | RECTANGULAR | 850 ms | PROXIMITY SENSOR,CAPACITIVE | SOLDER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM8TL53C4P6TR
STMicroelectronics
|
Check for Price | Active | MICROCONTROLLER | CMOS | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
STM8TL52G4U6TR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 4096 | STM8 | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FLASH | 80 mA | 3.6 V | 1.65 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
STM8T141AU61TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | YES | 1 | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 600 µm | 2 mm | 3 mm | STMICROELECTRONICS | DFP | 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | 8 | compliant | 8542.39.00.01 | ANALOG CIRCUIT | ||||||||||||||||||||||||||||||||||||||
|
STM8T143AM61TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | YES | 5.5 V | 2.3 V | 85 °C | -40 °C | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | 3.9 inch | 1.75 mm | 4.9 mm | SURFACE MOUNT | 75 µA | 1-WIRE INTERFACE | DIGITAL VOLTAGE | RECTANGULAR | 60 ms | PROXIMITY SENSOR,CAPACITIVE | SOLDER | PLASTIC |