Filter Your Search
1 - 2 of 2 results
![]() |
STM8TL53C4U6
STMicroelectronics
|
$2.2781 | Yes | Not Recommended | 8 | 16 MHz | 16384 | 4096 | STM8 | 16 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | 7 X 7 MM, ROHS COMPLIANT, UFQFPN-48 | 48 | UFQFPN | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
![]() |
STM8TL53C4U6TR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 4096 | 4096 | STM8 | 16 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 32 | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | STMICROELECTRONICS | QFN | 7 X 7 MM, ROHS COMPLIANT, UFQFPN-48 | 48 | UFQFPN | compliant | 8542.31.00.01 |