Filter Your Search
1 - 1 of 1 results
|
STMGFW152405-R
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.93 V | 5.24 V | 1.5 A | 2 | NO | NO | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 0.002 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 15 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 93 mm | COSEL CO LTD | unknown | EAR99 | Cosel |