Filter Your Search
1 - 1 of 1 results
![]() |
STP08CDC596B1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 8 | SERIAL | CMOS | SEGMENT | 25 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3.3 V | NO | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |