Filter Your Search
1 - 2 of 2 results
|
STP10NM60N
STMicroelectronics
|
$1.3026 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 8 A | 550 mΩ | AVALANCHE ENERGY RATED | 200 mJ | 1.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 32 A | SWITCHING | SILICON | 47 ns | 22 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | ||
|
STP10NM60ND
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 8 A | 600 mΩ | 130 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 32 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | compliant | EAR99 | STMicroelectronics |