Parametric results for: str 2013 under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,151 results

|
-
-
-
-
-
-
-
-
-
-
Size Code: 2013
Select parts from the table below to compare.
Compare
Compare
SR295C104KAATR2
Kyocera AVX Components
$0.1230 No Yes Obsolete 100 nF 50 V 10 % 2013 X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR Capacitance, Leads, Consult Factory 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2013 compliant EAR99 8532.23.00.60
SR205C823KAATR1
Kyocera AVX Components
$0.2251 Yes Yes Obsolete 82 nF 50 V 10 % 2013 X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SR Capacitance, Leads, Consult Factory SR(X7R) 15% ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2013 compliant EAR99 8532.23.00.60
SR211A470JAATR1
Kyocera AVX Components
$0.2296 Yes Yes Active 47 pF 100 V 2013 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Capacitance, Leads, Consult Factory 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2013 compliant EAR99 8532.23.00.60
SR211E273MAA
Kyocera AVX Components
$0.2899 Yes Yes Obsolete 27 nF 100 V 20 % 2013 Z5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SR Capacitance, Leads, Consult Factory SR(Z5U) -56/+22% ppm/°C e3 85 °C 10 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2013 compliant EAR99 8532.23.00.60
SR212A180JAA
Kyocera AVX Components
$0.3065 Yes Yes Active 18 pF 200 V 5 % 2013 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Capacitance, Leads, Consult Factory 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2013 compliant EAR99 8532.23.00.60
SR295C104KAA
Kyocera AVX Components
$0.4058 Yes Yes Active 100 nF 50 V 10 % 2013 X7R 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Capacitance, Leads, Consult Factory 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2013 compliant EAR99 8532.24.00.60
SR201A272JAATR1
Kyocera AVX Components
$0.4250 Yes Yes Active 2.7 nF 100 V 5 % 2013 C0G 5 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Capacitance, Leads, Consult Factory 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial TR, 14 INCH NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2013 compliant EAR99 8532.23.00.60
SR211A561FAA
Kyocera AVX Components
$1.0000 Yes Yes Active 560 pF 100 V 1 % 2013 C0G 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Capacitance, Leads, Consult Factory 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2013 compliant EAR99 8532.23.00.60
SR211A182FAA
Kyocera AVX Components
$1.0000 Yes Yes Active 1.8 nF 100 V 1 % 2013 C0G 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Capacitance, Leads, Consult Factory 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5.08 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2013 compliant EAR99 8532.23.00.60
SR201A122FAA
Kyocera AVX Components
$1.0000 Yes Yes Active 1.2 nF 100 V 1 % 2013 C0G 1 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Capacitance, Leads, Consult Factory 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 2.54 mm WIRE 5.08 mm 5.08 mm 3.175 mm AVX CORP , 2013 compliant EAR99 8532.23.00.60