Filter Your Search
1 - 1 of 1 results
|
STR750FV0T6
STMicroelectronics
|
$16.7951 | Obsolete | 32 | 48 MHz | 65536 | 16384 | ARM7 | 60 MHz | 72 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | 100 | not_compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |