Filter Your Search
1 - 10 of 78 results
|
STR912FAW42X6
STMicroelectronics
|
Check for Price | No | Obsolete | 32 | 96 MHz | 262144 | 98304 | ARM7 | 25 MHz | 80 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, LQFP-128 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STR912FAZ47H6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 96 MHz | 2097152 | 98304 | ARM7 | 25 MHz | 80 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA, BGA144,12X12,32 | 144 | compliant | 8542.31.00.01 | STMicroelectronics | ||||
|
STR910FAW44X6T
STMicroelectronics
|
Check for Price | Obsolete | 32 | 96 MHz | 524288 | 98304 | 25 MHz | 80 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-XQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, | 128 | unknown | 8542.31.00.01 | ||||||||||||||
|
STR911FAW47X6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 | 96 MHz | 2097152 | 98304 | ARM7 | 25 MHz | 80 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, QFP128,.64SQ,16 | 128 | compliant | 8542.31.00.01 | |||||||
|
STR912FAW46X6
STMicroelectronics
|
Check for Price | No | Obsolete | 32 | 96 MHz | 1048576 | 98304 | ARM7 | 25 MHz | 80 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, LQFP-128 | 128 | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STR912FAW46X6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 | 96 MHz | 1048576 | 98304 | ARM7 | 25 MHz | 80 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, QFP128,.64SQ,16 | 128 | compliant | 8542.31.00.01 | STMicroelectronics | |||||
|
STR912FAM44X6T
STMicroelectronics
|
Check for Price | Obsolete | 32 | 96 MHz | 524288 | 98304 | 25 MHz | 40 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-XQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 | ||||||||||||||
|
STR910FAZ44H6T
STMicroelectronics
|
Check for Price | Obsolete | 32 | 96 MHz | 524288 | 98304 | 25 MHz | 79 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-XBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | UNSPECIFIED | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | LFBGA, | 144 | unknown | 8542.31.00.01 | ||||||||||||||
|
STR911FM44X6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 | 96 MHz | 512 | 98304 | ARM7 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | STMICROELECTRONICS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
STR910FAM44X6T
STMicroelectronics
|
Check for Price | Obsolete | 32 | 96 MHz | 524288 | 98304 | 25 MHz | 40 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-XQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | UNSPECIFIED | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 |