Filter Your Search
1 - 2 of 2 results
|
STR911FAM44X6
STMicroelectronics
|
$9.7702 | Yes | Obsolete | 32 | 96 MHz | 524288 | 98304 | ARM7 | 25 MHz | 40 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | LFQFP, QFP80,.55SQ,20 | 80 | compliant | 8542.31.00.01 | STMicroelectronics | ||
|
STR911FAM44X6T
STMicroelectronics
|
Check for Price | Obsolete | 32 | 96 MHz | 524288 | 98304 | ARM7 | 25 MHz | 40 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-XQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | UNSPECIFIED | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | STMICROELECTRONICS | QFP | LQFP-80 | 80 | compliant | 8542.31.00.01 | STMicroelectronics |