Filter Your Search
1 - 1 of 1 results
|
STR912FAW47X6T
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 | 96 MHz | 2097152 | 98304 | ARM7 | 25 MHz | 80 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | YES | 8 | YES | FLASH | 2 V | 1.8 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, QFP128,.64SQ,16 | 128 | compliant | 3A991.A.2 | 8542.31.00.01 |