Filter Your Search
1 - 4 of 4 results
|
ICD9445-20A
Strobe Data Inc
|
Check for Price | No | Contact Manufacturer | 16 | 20 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 350 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STROBE DATA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
ICD9445-18A
Strobe Data Inc
|
Check for Price | No | Contact Manufacturer | 16 | 18 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 350 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STROBE DATA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
ICD9445-24A
Strobe Data Inc
|
Check for Price | No | Contact Manufacturer | 16 | 24 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 350 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STROBE DATA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||
|
ICD9445-16A
Strobe Data Inc
|
Check for Price | No | Contact Manufacturer | 16 | 16 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 350 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STROBE DATA INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 |