Filter Your Search
1 - 1 of 1 results
|
STV8225
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | DIP | 0.7 % | AM | 500 mV | 10 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 30 mA | 8 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 |