Filter Your Search
1 - 10 of 35 results
|
GWPSLLS1.EC-GUHQ-5C7E-1
OSRAM GmbH
|
Check for Price | Yes | Transferred | 150 mA | 3.4 V | 120 deg | DIFFUSED | White | 1.2 V | 110 °C | -40 °C | 700 µm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||||||||
|
LCWCQAR.PC-MUNQ-5C7E-1
OSRAM GmbH
|
Check for Price | Yes | Obsolete | COOL WHITE | 1.5 A | 3.25 V | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY | White | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | 120 cd | SINGLE COLOR LED | 1.2 V | e3 | 110 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.82 mm | 2.55 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | ||||
|
GWJCLMS1.EC-GUHQ-5C7E-L1N2
OSRAM GmbH
|
Check for Price | Obsolete | COOL WHITE | 150 mA | 1 | YES | SURFACE MOUNT | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | MATTE TIN OVER NICKEL | 1.95 mm | 700 µm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | |||||||||
|
GWJCLMS1.EC-GUHQ-5C7E-L1N2
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | COOL WHITE | 150 mA | 1 | YES | SURFACE MOUNT | 110 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | MATTE TIN OVER NICKEL | 1.95 mm | 700 µm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||
|
GWPSLLS1.EC-GUHQ-5C7E-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | 150 mA | 3.4 V | 120 deg | DIFFUSED | White | 1.2 V | 110 °C | -40 °C | 700 µm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||||||||
|
GWPSLPS1.EC-KULQ-5C7E-1-150-R18
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||
|
LCWCQAR.PC-MUNQ-5C7E-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | COOL WHITE | 1.5 A | 3.25 V | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY | White | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | 120 cd | SINGLE COLOR LED | 1.2 V | e3 | 110 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.82 mm | 2.55 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ROHS COMPLIANT, CERAMIC, SMT, 2 PIN | ||||
|
STW8B12B
Seoul Semiconductor
|
Check for Price | Yes | Contact Manufacturer | TRIPLE COLOR LED | SEOUL SEMICONDUCTOR CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||||||||||||
|
GWCSSRM1.PC-MTNQ-5C7E-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | WHITE | 1.8 A | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 125 °C | -40 °C | 3 | TR, 7 INCH | ROUND | 1.82 mm | 2.55 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown | 8541.40.20.00 | ROHS COMPLIANT, CERAMIC, SMT, 3 PIN | ||||||||||
|
STW8B12B-NZ
Seoul Semiconductor
|
Check for Price | Yes | Active | COOL WHITE/NEUTRAL WHITE/WARM WHITE | 80 mA | 3.3 V | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY | SINGLE | TRIPLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | SEOUL SEMICONDUCTOR CO LTD | compliant | 8541.40.20.00 |