Filter Your Search
1 - 10 of 11 results
|
SUCS30505BP-C
Cosel USA Inc
|
Check for Price | Active | 5 V | 5 V | 9 V | 4.5 V | 4.75 V | 5.25 V | 600 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.001 % | 0.8 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 3 W | 20 ms | R-XDMA-G6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 15.5 mm | 25 mm | 7.5 mm | COSEL CO LTD | , | unknown | EAR99 | ||||||||
|
SUCS30505C-G
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-XDMA-T6 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | DUAL | 16.1 mm | 25 mm | 7.5 mm | COSEL CO LTD | DIP-6 | unknown | EAR99 | Cosel | ||||||||||||
|
SUCS30505BP
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-XDMA-G6 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | DUAL | 16.1 mm | 25 mm | 7.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||||||||||
|
SUCS30505BP-G
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-XDMA-G6 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | DUAL | 16.1 mm | 25 mm | 7.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||||||||||
|
SUCS30505C-C
Cosel USA Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-XXMA-T6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | UNSPECIFIED | 15.5 mm | 25 mm | 7.5 mm | COSEL CO LTD | DIP-6 | unknown | EAR99 | Cosel | ||||||||||||||||
|
SUCS30505C
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-XDMA-T6 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | THROUGH-HOLE | DUAL | 16.1 mm | 25 mm | 7.5 mm | COSEL CO LTD | ROHS COMPLIANT, DIP-6 | unknown | EAR99 | Cosel | ||||||||||||
|
SUCS30505B-G
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 9 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-XDMA-G6 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | DUAL | 16.1 mm | 25 mm | 7.5 mm | COSEL CO LTD | SMD-6 | unknown | EAR99 | Cosel | ||||||||||||
|
SUCS30505B-C
Cosel USA Inc
|
Check for Price | Active | 5 V | 5 V | 9 V | 4.5 V | 4.75 V | 5.25 V | 600 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.001 % | 0.8 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 3 W | 20 ms | R-XDMA-G6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 15.5 mm | 25 mm | 7.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||||
|
SUCS30505CP-G
Cosel USA Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
SUCS30505CP-C
Cosel USA Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 |