Filter Your Search
1 - 2 of 2 results
|
SUCW1R51215BP
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.25 V | 15.75 V | 2 | YES | YES | ADDITIONAL -15V OUTPUT AVAILABLE, 30V OUTPUT IS AVAILABLE WHEN PINS ARE SHORTED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1.5 W | R-XDMA-G6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 12.7 mm | 22.4 mm | 7.5 mm | COSEL CO LTD | ROHS COMPLIANT, SMD-6 | unknown | EAR99 | Cosel | ||||||||||||
|
SUCW1R51215BP-C
Cosel USA Inc
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.25 V | 15.75 V | 50 mA | 2 | YES | YES | ALSO -15V OR +30V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.01125 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 1.5 W | 20 ms | R-XDMA-G6 | UL, CUL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 12.7 mm | 22.4 mm | 7.5 mm | COSEL CO LTD | unknown | EAR99 |