Filter Your Search
1 - 7 of 7 results
|
SUD23N06-31-GE3
Vishay Intertechnologies
|
$0.6219 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 9.1 A | 31 mΩ | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 31.25 W | 50 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay | ||||||
|
SUD23N06-31
Vishay Intertechnologies
|
Check for Price | No | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 21.4 A | 31 mΩ | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | unknown | EAR99 | ||||||||||||
|
SUD23N06-31L-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 23 A | 31 mΩ | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 50 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | Vishay | TO-252 | 4 | ||||
|
SUD23N06-31
Vishay Siliconix
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 21.4 A | 31 mΩ | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | TO-252 | 4 | |||||||||||
|
SUD23N06-31L-T4-E3
Vishay Intertechnologies
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 23 A | 31 mΩ | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 A | SILICON | TO-252 | R-PSSO-G2 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | Vishay | ||||||||||||||||
|
SUD23N06-31-GE3
Vishay Siliconix
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 9.1 A | 31 mΩ | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 31.25 W | 50 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | Vishay | TO-252 | 4 | |||
|
SUD23N06-31L-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 23 A | 31 mΩ | 20 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 50 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay |