Filter Your Search
1 - 10 of 71 results
|
SUD50N04-8M8P-4GE3
Vishay Intertechnologies
|
$0.6469 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 14 A | 8.8 mΩ | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 48.1 W | 100 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | not_compliant | EAR99 | Vishay | ||||||
|
SUD50P04-08-GE3
Vishay Intertechnologies
|
$0.7675 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 8.1 mΩ | 106 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 73.5 W | 100 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay | ||||||
|
SUD50P06-15-BE3
Vishay Intertechnologies
|
$1.4247 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 50 A | 15 mΩ | 125 mJ | 405 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 113 W | 80 A | SWITCHING | SILICON | 520 ns | 128 ns | TO-252AA | R-PSSO-G2 | 150 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | unknown | EAR99 | Vishay | ||||||||
|
SUD50P04-09L-E3
Vishay Intertechnologies
|
$1.5328 | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 9.4 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 W | 100 A | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay | ||||||
|
SUD50P08-25L-E3
Vishay Intertechnologies
|
$1.6124 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 80 V | 1 | 50 A | 25.2 mΩ | 101 mJ | 235 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 W | 40 A | SILICON | 310 ns | 65 ns | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | Vishay | ||||
|
SUD50P06-15-GE3
Vishay Intertechnologies
|
$1.6295 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 50 A | 15 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 113 W | 80 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay | |||||
|
SUD50P10-43L-E3
Vishay Intertechnologies
|
$1.7989 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 9.2 A | 43 mΩ | 61 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 W | 40 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay | ||||||
|
SUD50P10-43L-GE3
Vishay Intertechnologies
|
$1.8515 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 36.4 A | 43 mΩ | 61 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SILICON | TO-252AA | R-PSSO-G2 | e3 | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | DPAK-3/2 | not_compliant | EAR99 | Vishay | ||||||||||
|
SUD50N06-09L-E3
Vishay Intertechnologies
|
$1.9048 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 50 A | 9.3 mΩ | 125 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 W | 100 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, DPAK-3/2 | compliant | EAR99 | Vishay | ||||||||
|
SUD50P06-15L-E3
Vishay Intertechnologies
|
$1.9050 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 50 A | 15 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 136 W | 80 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay |