Filter Your Search
1 - 10 of 7,424 results
|
ZUBK54W-1
SunLED Group
|
Check for Price | Active | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 5.0 mcd | 430 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 2.35 mm | 750 µm | 1.3 mm | SUNLED CO LTD | 2 X 1.25 MM, 0.75 MM HEIGHT, SMD, 2 PIN | compliant | 8541.40.20.00 | |||||||||
|
LM2CYK20DLSDLCR
SunLED Group
|
Check for Price | Yes | Active | Yellow | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 1395 mcd | 590 nm | 40 deg | Diffused Semi | TR | SINGLE | 0.5 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BAG | OVAL | 2.54 mm | 7 mm | 5.2 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||
|
XLMR81DC
SunLED Group
|
Check for Price | Active | RED | 30 mA | 1 | NO | RADIAL MOUNT | 290.0 mcd | 660 nm | 60 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-3 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 11 mm | 8 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | ||||||||
|
ZUY68W
SunLED Group
|
Check for Price | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 4.0 mcd | 590 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 1.1 mm | 700 µm | 1 mm | SUNLED CO LTD | 1 X 0.50 MM, 0.70 MM HEIGHT, SMD, 2 PIN | compliant | 8541.40.20.00 | |||||||||
|
XZM2CYK54WA-8
SunLED Group
|
Check for Price | Yes | Active | Yellow | 30 mA | 2.5 V | 1990 mcd | 590 nm | 40 deg | Water Clear | 1 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | SUNLED CO LTD | compliant | 8541.40.20.00 | ||||||||||||||||
|
SUR38D
SunLED Group
|
Check for Price | Active | Red | 30 mA | 1 | NO | RADIAL MOUNT | 12.5 mcd | 625 nm | 100 deg | Diffused | SINGLE | 0.005 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 8.6 mm | 5 mm | SUNLED CO LTD | compliant | 8541.40.20.00 | |||||||||
|
ZM2BB96W
SunLED Group
|
Check for Price | Yes | Yes | Active | BLUE | 40 mA | 1 | YES | SURFACE MOUNT | 547.0 mcd | 458 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR | ROUND | 1.8 mm | 2.4 mm | SUNLED CO LTD | ROHS COMPLIANT, SMT, 4 PIN | compliant | 8541.40.20.00 | ||||||||
|
XZMD55W-3
SunLED Group
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 595.0 mcd | 640 nm | 50 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR | ROUND | 3.75 mm | 1.8 mm | 1.6 mm | SUNLED CO LTD | 3.20 X 1.60 MM, 1.80 MM HEIGHT, LEAD FREE, SMD, 2 PIN | compliant | 8541.40.20.00 | |||||||
|
VC2LMR48D
SunLED Group
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 2 | NO | RADIAL MOUNT | 297.0 mcd | 660 nm | 60 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | SINGLE COLOR LED ARRAY | T-1 3/4 | 85 °C | -40 °C | 4 | BAG; BOX | ROUND | 2.54 mm | 12.4 mm | 4.8 mm | SUNLED CO LTD | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.40.20.00 | |||||
|
ZMR54W-A
SunLED Group
|
Check for Price | Active | SINGLE COLOR LED | SUNLED CO LTD | unknown |