Filter Your Search
1 - 2 of 2 results
|
SUP90P06-09L-E3
Vishay Intertechnologies
|
$3.8442 | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 90 A | 9.3 mΩ | 211 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.4 W | 250 W | 200 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay | |||||
|
SUP90P06-09L-E3
Vishay Siliconix
|
Check for Price | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 90 A | 9.3 mΩ | 211 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.4 W | 250 W | 200 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | -55 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | VISHAY SILICONIX | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | Vishay | TO-220AB | 3 |