Parametric results for: surface mount dual isolat... under Ceramic Capacitors

Filter Your Search

1 - 10 of 820 results

|
-
-
-
-
-
-
-
-
-
-
-
Mounting Feature: SURFACE MOUNT Network Type: ISOLATED C NETWORK
Select parts from the table below to compare.
Compare
Compare
AC0612JRNPO9BN101
YAGEO Corporation
$0.0939 Yes Yes Active 100 pF 50 V 5 % 0612 C0G 5 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP CHIP, 0612 compliant EAR99 8532.25.00.45
AC0612KRX7R9BB103
YAGEO Corporation
$0.1864 Yes Active 10 nF 50 V 10 % 0612 X7R 10 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 AEC-Q200 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP CHIP, 0612 compliant EAR99 8532.25.00.45 YAGEO
AC0612JRNPO9BN271
YAGEO Corporation
$0.2419 Yes Active 270 pF 50 V 5 % 0612 C0G 5 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP CHIP, 0612 compliant EAR99 8532.25.00.45 YAGEO
AC0612JRNPO9BN221
YAGEO Corporation
$0.2453 Yes Yes Active 220 pF 50 V 5 % 0612 C0G 5 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 30ppm/Cel ppm/°C e3 AEC-Q200 125 °C -55 °C 1 8 CHIP SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL 800 µm WRAPAROUND 800 µm 3.2 mm 800 µm 1.6 mm YAGEO CORP CHIP, 0612 compliant EAR99 8532.25.00.45
W2L1YC104MAT1A
Kyocera AVX Components
$0.6810 Yes Yes Active 100 nF 16 V 20 % 0508 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e3 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier 500 µm WRAPAROUND 950 µm 1.27 mm 950 µm 2.03 mm AVX CORP , 0508 compliant EAR99 8532.25.00.45
W2L1YC683MAT1A
Kyocera AVX Components
$0.6955 Yes Yes Active 68 nF 16 V 20 % 0508 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e2 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Nickel (Sn/Ni) 500 µm WRAPAROUND 950 µm 1.27 mm 950 µm 2.03 mm AVX CORP , 0508 compliant EAR99 8532.25.00.45
W3L1YC104MAT1A
Kyocera AVX Components
$0.7324 Yes Yes Active 100 nF 16 V 20 % 0612 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e2 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Nickel (Sn/Ni) 800 µm WRAPAROUND 950 µm 1.6 mm 950 µm 3.2 mm AVX CORP , 0612 compliant EAR99 8532.25.00.45
W3L1ZC104MAT1A
Kyocera AVX Components
$0.8679 Yes Yes Active 100 nF 10 V 20 % 0612 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e2 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Nickel (Sn/Ni) 800 µm WRAPAROUND 950 µm 1.6 mm 950 µm 3.2 mm AVX CORP , 0612 compliant EAR99 8532.25.00.45
W3L16C225MAT1A
Kyocera AVX Components
$51.0379 Yes Active 2.2 µF 6.3 V 20 % 0612 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e2 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Nickel (Sn/Ni) 800 µm WRAPAROUND 950 µm 1.6 mm 950 µm 3.2 mm AVX CORP , 0612 compliant EAR99 8532.25.00.45
W3L1ZC105MAT1A
Kyocera AVX Components
$51.7887 Yes Yes Active 1 µF 10 V 20 % 0612 X7R 20 % SURFACE MOUNT CERAMIC ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 15% ppm/°C e2 125 °C -55 °C 1 8 CHIP RECTANGULAR PACKAGE SMT TR, 7 INCH YES Tin/Nickel (Sn/Ni) 800 µm WRAPAROUND 950 µm 1.6 mm 950 µm 3.2 mm AVX CORP , 0612 compliant EAR99 8532.25.00.45