Filter Your Search
1 - 10 of 56 results
|
SUW104812C-G
Cosel USA Inc
|
Check for Price | Yes | Active | 48 V | 12 V | 76 V | 36 V | 11.4 V | 12.6 V | 450 mA | 2 | NO | YES | ADDITIONAL -12V OUTPUT OR 24V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 10.8 W | R-XDMA-T7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 21 mm | 39.2 mm | 7 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
SUW101215B-G
Cosel USA Inc
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.25 V | 15.75 V | 350 mA | 2 | YES | YES | ADDITIONAL -15V OUTPUT OR 30V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 10.5 W | R-XDMA-G7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 21 mm | 39.2 mm | 7 mm | COSEL CO LTD | , | unknown | EAR99 | |||
|
SUW100512C-G
Cosel USA Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 450 mA | 2 | NO | YES | ADDITIONAL -12V OUTPUT OR 24V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 10.8 W | R-XDMA-T7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 21 mm | 39.2 mm | 7 mm | COSEL CO LTD | ROHS COMPLIANT, DIP-7 | unknown | EAR99 | |||
|
SUW104812CP-G
Cosel USA Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
SUW100515CP-G
Cosel USA Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
SUW101215BP-G
Cosel USA Inc
|
Check for Price | Yes | Active | 12 V | 15 V | 18 V | 9 V | 14.25 V | 15.75 V | 350 mA | 2 | YES | YES | ADDITIONAL -15V OUTPUT OR 30V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 10.5 W | R-XDMA-G7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 21 mm | 39.2 mm | 7 mm | COSEL CO LTD | ROHS COMPLIANT, SMD-7 | unknown | EAR99 | |||
|
SUW100515C
Cosel USA Inc
|
Check for Price | Yes | Active | 5 V | 15 V | 9 V | 4.5 V | 14.25 V | 15.75 V | 350 mA | 2 | NO | YES | ADDITIONAL -15V OUTPUT OR 30V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 10.5 W | R-XDMA-T7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 21 mm | 39.2 mm | 7 mm | COSEL CO LTD | ROHS COMPLIANT, DIP-7 | unknown | EAR99 | Cosel | ||
|
SUW100512B-G
Cosel USA Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 450 mA | 2 | YES | YES | ADDITIONAL -12V OUTPUT OR 24V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 10.8 W | R-XDMA-G7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 21 mm | 39.2 mm | 7 mm | COSEL CO LTD | ROHS COMPLIANT, SMD-7 | unknown | EAR99 | Cosel | ||
|
SUW104815B
Cosel USA Inc
|
Check for Price | Yes | Active | 48 V | 15 V | 76 V | 36 V | 14.25 V | 15.75 V | 350 mA | 2 | YES | YES | ADDITIONAL -15V OUTPUT OR 30V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 10.5 W | R-XDMA-G7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 21 mm | 39.2 mm | 7 mm | COSEL CO LTD | ROHS COMPLIANT, SMD-7 | unknown | EAR99 | Cosel | ||
|
SUW101212BP
Cosel USA Inc
|
Check for Price | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.4 V | 12.6 V | 450 mA | 2 | YES | YES | ADDITIONAL -12V OUTPUT OR 24V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 | HYBRID | 10.8 W | R-XDMA-G7 | CE, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 21 mm | 39.2 mm | 7 mm | COSEL CO LTD | ROHS COMPLIANT, SMD-7 | unknown | EAR99 | Cosel |