Filter Your Search
1 - 7 of 7 results
|
SUW32412C
Cosel USA Inc
|
$14.2305 | Active | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 130 mA | 2 | NO | YES | IT ALSO HAS -12V AND 24V OUTPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 3.12 W | 20 ms | R-XDIP-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.1 mm | 24 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
SUW32412B
Cosel USA Inc
|
$14.3608 | Active | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 130 mA | 2 | YES | YES | IT ALSO HAS -12V AND 24V OUTPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 3.12 W | 20 ms | R-XDMA-G7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 15.1 mm | 24 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
SUW32412BP
Cosel USA Inc
|
$17.0500 | Active | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 130 mA | 2 | YES | YES | IT ALSO HAS -12V AND 24V OUTPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 3.12 W | 20 ms | R-XDMA-G7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 15.1 mm | 24 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
SUW32412BP-G
Cosel USA Inc
|
$17.9100 | Active | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 130 mA | 2 | YES | YES | IT ALSO HAS -12V AND 24V OUTPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 3.12 W | 20 ms | R-XDMA-G7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 15.1 mm | 24 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
SUW32412B-G
Cosel USA Inc
|
$17.9100 | Active | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 130 mA | 2 | YES | YES | IT ALSO HAS -12V AND 24V OUTPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 3.12 W | 20 ms | R-XDMA-G7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 15.1 mm | 24 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
SUW32412C-G
Cosel USA Inc
|
$17.9100 | Active | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 130 mA | 2 | NO | YES | IT ALSO HAS -12V AND 24V OUTPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 3.12 W | 20 ms | R-XDIP-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.1 mm | 24 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
SUW32412CP-G
Cosel USA Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 |