Filter Your Search
1 - 3 of 3 results
|
SUW32415CP-G
Cosel USA Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
SUW32415C
Cosel USA Inc
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 14.25 V | 15.75 V | 100 mA | 2 | NO | YES | IT ALSO HAS -15V AND 30V OUTPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.01125 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 3 W | 20 ms | R-XDIP-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.1 mm | 24 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
SUW32415C-G
Cosel USA Inc
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 14.25 V | 15.75 V | 100 mA | 2 | NO | YES | IT ALSO HAS -15V AND 30V OUTPUTS | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.01125 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 3 W | 20 ms | R-XDIP-T7 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.1 mm | 24 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |