Filter Your Search
1 - 2 of 2 results
|
SW-13A65N-A01
C&K
|
$3.5900 | Yes | Active | 6000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | ROCKER SWITCH | ROCKER | 6.5A@125VAC | 6.5 A | ON-OFF-ON | 125 V | 1500VAC V | 100 MΩ | 65 °C | PANEL MOUNT | POLYAMIDE | SILVER | POLYAMIDE | NO | QUICK CONNECT | 0.15 inch | 14.7066 mm | 14.097 mm | 27.8892 mm | 0.374 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||
|
SW-13A65N-A01BK
C&K
|
Check for Price | Yes | Active | 6000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | ROCKER SWITCH | ROCKER | 6.5A@125VAC | 6.5 A | ON-OFF-ON | 125 V | 1500VAC V | 100 MΩ | 65 °C | PANEL MOUNT | POLYAMIDE | SILVER | POLYAMIDE | NO | QUICK CONNECT | 0.15 inch | 14.7066 mm | 14.097 mm | 27.8892 mm | 0.374 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |